Manufacturer Part #
SUCS62405B
SUCS1R5 Series 6 W Single Output 5 V Isolated PCB Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS62405B - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
Features & Applications
The SUCS series super compact and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40 to +85 ) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.
Features:
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC 3,6,10)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- SUCS Series have been added coating option ( May-09 )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.71
3
$22.40
5
$22.26
20
$21.88
30+
$21.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box