text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCW1R50515C

SUCW1R5 Series 1.5 W Dual Output 15 / 30 V On-Board Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCW1R50515C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1.5W
Output Voltage: 15V/30V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Features & Applications

The SUCW1R50515C is a 1.5 W 15 V compact and highly efficient isolation type surface-mount DC-DC converters. It has wide temperature range (-40 to +85 ) and many models enable distributed power supplies and available with or without metal case.

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
  • Safety agency approvals:
    • UL60950-1, C-UL, EN60950-1
  • CE marking:
    • Low voltage directive
  • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.46
USD
Quantity
Unit Price
2
$12.23
4
$12.14
15
$11.97
25
$11.90
50+
$11.73
Product Variant Information section