text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCW62412B

SUCW6 Series Dual Output 6 W 12 or 24 Vout DC to DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCW62412B - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: 12V/24V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.71
USD
Quantity
Unit Price
1
$22.71
3
$22.40
5
$22.26
20
$21.88
30+
$21.63
Product Variant Information section