text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS1R52405BP

1.5 W Single Output 5 VDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUS1R52405BP - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,097.00
USD
Quantity
Unit Price
2
$11.43
5
$11.33
15
$11.20
30
$11.13
50+
$10.97
Product Variant Information section