text.skipToContent text.skipToNavigation

Manufacturer Part #

ULS-12/8.3-D48N-C

ULS Series 99.6 W 48 V Input 12 V Output Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions ULS-12/8.3-D48N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
Load Regulation (%): 0.25%
Output Current: 8.3A
Switching Frequency-Max: 250kHz
Ripple & Noise: 60mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
256
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,530.88
USD
Quantity
Unit Price
128+
$37.23