text.skipToContent text.skipToNavigation

Manufacturer Part #

ULT-12/2.5-D48NM-C

ULT Series 30 W Single Output 12 V Thirty-Second-Brick Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions ULT-12/2.5-D48NM-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 36V to 75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,962.00
USD
Quantity
Unit Price
200+
$24.81
Product Variant Information section