text.skipToContent text.skipToNavigation

Manufacturer Part #

UWE-12/10-Q48N-C

UWE-100-120W Series 18-75 Vin 12 Vout 10 A Isolated Eighth Brick DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions UWE-12/10-Q48N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
126
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,678.82
USD
Quantity
Unit Price
42+
$45.07