text.skipToContent text.skipToNavigation

Manufacturer Part #

UWE-12/6-Q48N-C

UWE Series 72 W Single Output 12 V Isolated Eighth Brick DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions UWE-12/6-Q48N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 72W
Output Voltage: 12V
Input Voltage: 18V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
126
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,961.50
USD
Quantity
Unit Price
1
$58.01
2
$57.36
4
$56.72
5
$56.51
15+
$55.25