text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ3-Q48-D5H

VAWQ3 Series ±300 mA 3 W ±5 V Dual Output DC/DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VAWQ3-Q48-D5H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 18V to 72V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.40
USD
Quantity
Unit Price
10
$18.70
20
$18.57
30
$18.49
40
$18.43
50+
$18.25
Product Variant Information section