text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ6-Q24-D15H

VAWQ6 Series ±190 mA 5.7 W ±15 V Dual Output DC/DC Isolated Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VAWQ6-Q24-D15H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5.7W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.60
USD
Quantity
Unit Price
10
$28.39
20
$28.13
30+
$27.87
Product Variant Information section