Manufacturer Part #
VAWQ6-Q24-D5H
VAWQ6 Series ±500 mA 5 W ±5 V Dual Output DC/DC Isolated Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VAWQ6-Q24-D5H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VAWQ6-Q24-D5H - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 5W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$26.46
20
$26.22
30+
$25.98
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole