text.skipToContent text.skipToNavigation

Manufacturer Part #

VFB600-D48-S24

VFB600 Series 24 V 25 A 600 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VFB600-D48-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 600W
Output Voltage: 24V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$4,309.92
USD
Quantity
Unit Price
18+
$239.44