Manufacturer Part #
VFD-250P-48
VFD Series 250 W 48 Vdc Input Variable Frequency Drive Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL VFD-250P-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL VFD-250P-48 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 250W |
| Output Voltage: | 48V |
| Input Voltage: | 20V to 55V |
| Operating Temp Range: | -30°C to +70°C |
| Efficiency: | 93% |
| Output Current: | 7.2A |
| Dimension: | L 101.6mm x W 50.8mm x H 28.6mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$23.15
3
$22.83
5
$22.69
20
$22.30
30+
$22.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount