text.skipToContent text.skipToNavigation

Manufacturer Part #

VFD-350P-48

VFD Series 350 W 48 Vdc Input Variable Frequency Drive Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL VFD-350P-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 350W
Output Voltage: 48V
Input Voltage: 22V to 55V
Operating Temp Range: -30°C to +70°C
Efficiency: 92.5%
Output Current: 10A
Dimension: L  101.6mm x W  50.8mm x H  28.6mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.21
USD
Quantity
Unit Price
1
$24.21
3
$23.88
5
$23.73
20
$23.32
30+
$23.06
Product Variant Information section