Manufacturer Part #
VHB100W-Q24-S12
VHB Series 100 W 9 -36 Vdc to 12 Vdc 8.3 A Isolated Half Brick DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB100W-Q24-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHB100W-Q24-S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 85% |
| Load Regulation (%): | 0.2% |
| Output Current: | 8.3A |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 61mm x W 57.9mm x H 12.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$103.90
Product Variant Information section
Available Packaging
Package Qty:
12 per Box