text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB150W-Q24-S12

VHB150W Series 150 W Single Output 12 V 12.5 A DC-DC Isolated Converter Box

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB150W-Q24-S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
60
Multiple Of:
12
Total
$8,359.20
USD
Quantity
Unit Price
12
$142.63
24
$141.63
36
$141.04
48
$140.63
60+
$139.32
Product Variant Information section