text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB200W-Q24-S48

VHB Series 200 W 10 - 36 Vdc to 48 Vdc 4.2 A Isolated Half Brick DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHB200W-Q24-S48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Input Voltage: 10V to 36V
Features & Applications
The VHB200W-Q24-S48 is a Half brick DC-DC converter housed in a rugged aluminum case.

This Provides an ultra-wide 4:1 input range and packed with features, It is ideally suited for high power applications where a widely-fluctuating voltage must be precisely regulated.

Features:

  • Up to 200 W continuous power
  • Industry standard half brick package
  • 4:1 input range
  • Over current, over temperature, over voltage, and short circuit protection
  • Remote on/off control
  • Output trim
  • Remote sense
  • UL/cUL safety approvals
  • Efficiency up to 89%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,269.92
USD
Quantity
Unit Price
48+
$172.29
Product Variant Information section