text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB50W-Q24-S12

VHB Series 50 W 9 - 36 Vdc to 12 Vdc 4.16 A Half Brick DC-DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB50W-Q24-S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 83%
Load Regulation (%): 0.2%
Output Current: 4.16A
Switching Frequency-Max: 300kHz
Ripple & Noise: 150mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Pricing Section
Global Stock:
0
Germany:
0
96
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
48
Multiple Of:
12
Total
$4,421.76
USD
Quantity
Unit Price
12
$93.43
24
$92.77
36
$92.39
48
$92.12
60+
$91.26
Product Variant Information section