Manufacturer Part #
VHB50W-Q24-S24
VHB Series 50 W 9 - 36 Vdc to 24 Vdc 2.08 A Half Brick DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB50W-Q24-S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHB50W-Q24-S24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$100.04
2
$98.58
3
$97.74
4
$97.15
5+
$95.28
Product Variant Information section
Available Packaging
Package Qty:
48 per Box