text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB75W-Q24-S24

VHB75W Series 75 W Single Output 24 V 3.12 A DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
CUI Inc VHB75W-Q24-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
48
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,067.64
USD
Quantity
Unit Price
12+
$88.97
Product Variant Information section