text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC-1024

PSC-10 Series 24 VDC 10 W 0.42 A 88-264 VAC DIN Rail Power Supply

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PSC-1024 - Technical Attributes
Attributes Table
Type: DIN Rail Power Supply
Input Voltage: 124V to 370V
Output Voltage: 24V
Rated Current: 0.42A
Rated Power: 10W
Length: 99mm
Width: 23mm
Height - Max: 90mm
Operating Temperature: -20°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
296
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.01
USD
Quantity
Unit Price
1
$25.01
3
$24.65
5
$24.49
15
$24.13
25+
$23.82
Product Variant Information section