text.skipToContent text.skipToNavigation

Manufacturer Part #

06AK5

Power Entry Module Filtered 6A

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI
Fuse: No
Rated Current: 6A
Mounting Method: Chassis Mount
Pricing Section
Stock
114
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.23
USD
Quantity
Web Price
1
$19.23
4
$18.25
10
$17.63
25
$17.03
40+
$16.73
Product Variant Information section