text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609021-1

20 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609021-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 30A
Mounting Method: Flange Mount
Features & Applications

The 1-6609021-1 is a part of Corcom B Series 20 Amp RFI Power Line Filter for High Impedance Loads.

The B series RFI power line filters are general purpose common-mode filters effectively providing RFI control of line-to-ground noise in a small size at low cost. These filters are designed to meet a wide variety of electronic and electrical applications and are available in a broad selection of current ratings and termination styles.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = B (1-30 Amp)
  • Filtered = Yes
  • Current Rating (A) = 20
  • Voltage ≤ (VAC) = 250
  • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,142.40
USD
Quantity
Unit Price
12
$24.22
24
$24.01
36+
$23.80
Product Variant Information section