text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609028-9

Corcom K Series 20 Amp General Purpose RFI Power Line Filter - 20VK6

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609028-9 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A to 40A
Mounting Method: Flange Mount
Features & Applications

The 1-6609028-9 is a part of 1-6609 series 20 Amp power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = K (20-40 Amp) 
  • Electrical Characteristics:
    • Current Rating (A) = 20
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
  • Termination Features:
    • Terminal Input - Output Combination = Stud-Stud
  • Body Features:
    • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.72
USD
Quantity
Unit Price
8
$27.59
16
$27.33
24
$27.19
32+
$27.00
Product Variant Information section