text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609032-3

10 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609032-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Flange Mount
Features & Applications

The 1-6609032-3 is a R Series 10 Amp 250 VAC Flanged Power Line Filter.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = R (1-20 Amp)
  • Filtered = Yes
  • Current Rating (A) = 10
  • Voltage ≤ (VAC) = 250
  • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Mount Style = Flanged

Applications:

  • General Purpose

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
36
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.72
USD
Quantity
Unit Price
12
$20.00
24
$19.86
36
$19.77
48
$19.72
60+
$19.53
Product Variant Information section