Manufacturer Part #
1-6609036-4
250 V 30 A Chassis Mount Stud Power Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609036-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-6609036-4 - Technical Attributes
Attributes Table
| Type: | EMI / RFI |
| Rated Current: | 30A |
Features & Applications
The 1-6609036-4 is a SK (Super K) series filters use significantly higher element values than the general purpose K series, which makes them better suited for equipment with line-to-ground and line-to-line conducted emissions, including switch mode power supplies.
The ESK models meet the very low leakage current requirements of VDE portable equipment and (120 Volt) UL 544 non-patient medical equipment. Models ESK6C and VSK6C additionally incorporate a separate ground-circuit inductor to isolate the equipment chassis from power line ground at RF frequencies.
Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = SK (20-40 Amp)
- Filtered = Yes
- Current Rating (A) = 30
- Voltage ≤ (VAC) = 250
Applications:
- General Purpose
- Switching Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
8
$54.01
16
$53.59
24
$53.35
32
$53.18
40+
$52.64
Product Variant Information section
Available Packaging
Package Qty:
8 per Box