Manufacturer Part #
1-6609107-7
250 V 10 A Versatile Power Entry Module with Small Footprint
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609107-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-6609107-7 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 6A |
Features & Applications
The 1-6609107-7 is a CHAMELEON modules compact design and modular construction will allow you to select the power entry features you require-without altering the panel cutout. And the Chameleon module, with adapters, will fit any standard panel cutout.
Features:
- Product Type:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- Filtered = Yes
- Type of Connector = IEC 320/C-14
- Mechanical Attachment:
- Shield Style = None
- Electrical Characteristics:
- Input Voltage Select = Single AC Voltage
- Current Rating (A) = 6
- Voltage Selection = Single
- Voltage ≤ (VAC) = 250
- Termination Related:
- Terminal Input - Output Combination = IEC - .187" Faston
- Body Related Features:
- Series = P (3-10 Amp)
- Mount Style = Snap-in
- Switch Type = DPST
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
80+
$20.84
Product Variant Information section
Available Packaging
Package Qty:
80 per Box