Manufacturer Part #
2-6609006-8
EJT Series 3 Position 250 V 6 A Quick Connec Vertical Power Inlet Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609006-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-6609006-8 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Fuse: | No |
| No of Positions: | 3 |
| Rated Current: | 6A |
| Rated Voltage (VAC): | 250VAC |
| Gender: | Male Receptacle |
| Style/Orientation: | Straight |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40
$12.20
80
$12.13
120
$12.08
160+
$12.02
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount