text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609104-4

Corcom P, Multi-Function Inlet Filters, Power Entry (Filtered/Unfiltered), Singl

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609104-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: Yes
No of Positions: 3
Rated Current: 6A
Rated Voltage (VAC): 250VAC
Gender: Male Receptacle
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.36
USD
Quantity
Unit Price
16
$26.46
32
$26.29
48
$26.18
64
$26.11
80+
$25.88
Product Variant Information section