text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6609107-5

P Series 10 A 250 VAC Filtered Snap-In Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-6609107-5 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 10A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$396.48
USD
Quantity
Unit Price
16+
$24.78
Product Variant Information section