Manufacturer Part #
4-1609153-3
PS Series Single Fuse 3 A 250 V Snap-In EMI/RFI Power Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1609153-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1609153-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 3A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
36+
$34.37
Product Variant Information section
Available Packaging
Package Qty:
36 per Box