Manufacturer Part #
4-1609154-9
P Series 3 Position 10 A 250 V Quick Connect Panel Mount Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1609154-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1609154-9 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 10A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
24
$35.69
48+
$35.24
Product Variant Information section
Available Packaging
Package Qty:
24 per Box