Manufacturer Part #
4-1609156-3
PM Series Dual Fuse 6 A 250 V Mounting Ears (Vertical) Power Entry
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1609156-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 6A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
27+
$36.18
Product Variant Information section
Available Packaging
Package Qty:
27 per Box