text.skipToContent text.skipToNavigation

Manufacturer Part #

4301.5014

IEC 250 V 6 A 1 Pole Screw On Front Side C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4301.5014 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 6A
Mounting Method: Screw On
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 4301 series from Schurter are single or dual pole power entry modules with line filters which are available in a screw-on version.

Special features:

  • Appliance inlet Protection class 1
  • Fuseholder for fuse-links 5 x 20 mm
  • Single or dual pole, with or without voltage selector
  • Quick connect terminals or wires

The 4301.5014 is a single pole front side screw-on quick connect power entry modules with line filters.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.20
USD
Quantity
Unit Price
10
$23.01
20
$22.81
30
$22.69
40+
$22.55
Product Variant Information section