text.skipToContent text.skipToNavigation

Manufacturer Part #

4302.5314

KFB2 Series 250 VAC 6 A 3 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4302.5314 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 3
Rated Current: 6A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$871.80
USD
Quantity
Unit Price
10+
$43.59
Product Variant Information section