text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2058

5500 Series AC 3 A 1-Phase 2 Stage Screw On Power Line Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2058 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 3A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$413.00
USD
Quantity
Unit Price
20
$20.65
30
$20.55
40+
$20.42
Product Variant Information section