text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2102

5500 Series AC 10 A 1-Phase Screw On Power Line Filter Medical

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2102 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
425
Factory Lead Time:
23 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$697.00
USD
Quantity
Unit Price
25
$14.12
50+
$13.94
Product Variant Information section