text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609091-5

3FBL3=F8541 SINGLE PHASE POWER LINE FILTER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609091-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 3A
Rated Voltage (VAC): 300VAC
Termination Style: Wire Leads
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
36
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.68
USD
Quantity
Unit Price
1
$22.98
3
$22.67
5
$22.52
20
$22.14
30+
$21.88
Product Variant Information section