text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609965-4

KEB 3A 1S SPADE DELTA 520VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609965-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 3A
Rated Voltage (VAC): 520VAC
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,174.50
USD
Quantity
Unit Price
1
$45.67
3
$45.10
10
$44.49
20
$44.15
40+
$43.49
Product Variant Information section