text.skipToContent text.skipToNavigation

Manufacturer Part #

6220.5320

2 Pole 250 VAC 10 A Snap In Quick Connect C14 Fuseholder IEC Appliance Inlet

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6220.5320 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Style/Orientation: Panel Mount Plug
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$521.00
USD
Quantity
Unit Price
50
$5.25
100
$5.21
150+
$5.18
Product Variant Information section