text.skipToContent text.skipToNavigation

Manufacturer Part #

6424.0251.20

IEC 250 V 10 A Snap In Front Side Appliance Inlet Fuse Holder Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6424.0251.20 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.60
USD
Quantity
Unit Price
10
$32.49
20+
$31.98
Product Variant Information section