Manufacturer Part #
6609027-9
K Series 250 VAC 5 A General Purpose EMI/RFI Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 6609027-9 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 6609027-9 - Technical Attributes
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 5A |
| Mounting Method: | Flange Mount |
Features & Applications
The 6609027-9 is a K series RFI power line filters are general purpose common-mode and differential-mode filters. They are effective in the control of line-to-line as well as line-toground RFI interference.
The K series RFI filters are particularly suited in applications where pulsed, continuous and/or intermittent RFI interference is present. The EK models meet the very low leakage current requirements of VDE portable equipment, and (120 Volt) UL544 non-patient medical equipment.
Features:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Flange Mount