Manufacturer Part #
6609042-3
S Series 250 VAC 10 A Quick Connect Multipurpose Power Line RFI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Bag Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609042-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609042-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Features & Applications
The 6609042-3 is a S Series of 10 Amp 250 VAC Flanged Power Line Filter.
Features:
- Combines Line to Ground interference rejection filters with additional circuitry to reduce Line to Line noise and transients
- Designed for use when equipment impedance at RF frequencies is high
- Effective for use with switch-mode power supplies
- Effective when used to control emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150kHz
Operation/Application:
- High Noise Industrial, Switching Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
12+
$26.66
Product Variant Information section
Available Packaging
Package Qty:
12 per Bag
Mounting Method:
Flange Mount