text.skipToContent text.skipToNavigation

Manufacturer Part #

6609047-5

20 A Corcom T .250" Faston Flanged Mount Single Phase Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2514
Product Specification Section
TE Connectivity 6609047-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Rated Voltage (VAC): 250VAC
Termination Style: Quick Connect
Pricing Section
Global Stock:
1,052
USA:
1,052
36
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.04
USD
Quantity
Unit Price
4
$66.76
8
$65.95
12+
$65.15