text.skipToContent text.skipToNavigation

Manufacturer Part #

6609101-8

P Series 250 VAC 10 A Quick Connect Snap-in EMI/RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609101-8 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 10A
Features & Applications

The 6609101-8 is a CHAMELEON modules compact design and modular construction will allow you to select the power entry features you require-without altering the panel cutout. And the Chameleon module, with adapters, will fit any standard panel cutout.

Features:

  • Product Type:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Entry (Filtered/Unfiltered)
    • Filtered = No
    • Type of Connector = IEC 320/C-14
  • Mechanical Attachment:
    • Shield Style = None
  • Electrical Characteristics:
    • Input Voltage Select = Single AC Voltage
    • Voltage Selection = Single
    • Voltage ≤ (VAC) = 250
  • Termination Related:
    • Terminal Input - Output Combination = IEC - .187" Faston
  • Body Related Features:
    • Series = P (3-10 Amp)
    • Mount Style = Snap-in
    • Switch Type = DPST

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$241.60
USD
Quantity
Unit Price
2
$15.38
4
$15.26
10
$15.10
25
$14.95
40+
$14.76
Product Variant Information section