Manufacturer Part #
710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 710W-00/02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 710W-00/02 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 15A |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 710W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.
The 710W-00/02 is a quick connect screw hole panel mount female socket IEC 320-C13 AC power inlet with a 15A current.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
25
$0.86
50
$0.845
125
$0.825
250
$0.81
500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk