Manufacturer Part #
723W-X2/03
3 Position 250 V 10 A Receptacle Universal Snap-In Inlet with Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 723W-X2/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 723W-X2/03 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 10A |
| Mounting Method: | Snap Mount |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 723W series from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts.
The 723W-X2/03 is quick connect snap-in panel mount male pin fuse holder.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.00
25
$1.96
75
$1.93
200
$1.90
500+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Snap Mount