text.skipToContent text.skipToNavigation

Manufacturer Part #

DD12.4121.111

IEC 250 V 4 A Screw On Front 2 Pole C14 Appliance Inlet Filtered Power Entry

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DD12.4121.111 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 4A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
10
$24.37
20
$24.15
30+
$23.93
Product Variant Information section