text.skipToContent text.skipToNavigation

Manufacturer Part #

DD12.9321.111

DD12 Series 250 V 10 A Screw-on from front side IEC Power Inlet with Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DD12.9321.111 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.60
USD
Quantity
Unit Price
10
$27.13
20
$26.88
30+
$26.64
Product Variant Information section