text.skipToContent text.skipToNavigation

Manufacturer Part #

KE10.2100.107

KE Series 250 V 10 A 3 Function Snap In C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER KE10.2100.107 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$649.60
USD
Quantity
Unit Price
20
$16.45
40+
$16.24
Product Variant Information section